ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1C
- RS Stock No.:
- 267-2306
- Mfr. Part No.:
- CSL0902MT1C
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.55
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.83
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.513 | $12.83 | - |
| 50 - 75 | $0.502 | $12.55 | $0.55 |
| 100 - 225 | $0.34 | $8.50 | $17.30 |
| 250 - 975 | $0.333 | $8.33 | $45.00 |
| 1000 + | $0.294 | $7.35 | $219.00 |
*price indicative
- RS Stock No.:
- 267-2306
- Mfr. Part No.:
- CSL0902MT1C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Maximum Forward Current | 35mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 87mW | |
| Forward Voltage | 2.1V | |
| Dominant Wavelength | 571nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Maximum Forward Current 35mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Maximum Power Dissipation 87mW | ||
Forward Voltage 2.1V | ||
Dominant Wavelength 571nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM CSL0902MT(C) is a Yellow-green surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1
- ROHM 2.1 V Green, Yellow LED 0605 Surface Mount SML SML-A12WTT86
- ROHM 2.1 V Green, Yellow LED 3 mm (T-1) Through Hole SLR
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- ROHM 2.1 V Green, Yellow LED 3 mm (T-1) Through Hole SLR SLR-322MG3F
- Broadcom 2.1 V Green, Yellow LED DFN Surface ASCKCx00 ASCKCF00-AP5R5010402
- ROHM 1.8 V Green, Yellow LED Surface Mount CSL1901MW1
