ROHM 2.1 V Orange LED Surface CSL0902DT1
- RS Stock No.:
- 267-2295
- Mfr. Part No.:
- CSL0902DT1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$512.00
(exc. GST)
$564.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.256 | $512.00 |
| 4000 + | $0.236 | $472.00 |
*price indicative
- RS Stock No.:
- 267-2295
- Mfr. Part No.:
- CSL0902DT1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 35mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 87mW | |
| Forward Voltage | 2.1V | |
| Lens Shape | Dome | |
| Dominant Wavelength | 608nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 35mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 87mW | ||
Forward Voltage 2.1V | ||
Lens Shape Dome | ||
Dominant Wavelength 608nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM CSL0902DT is a Orange surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Orange LED Surface Mount CSL0902DT1
- ROHM 2.1 V Orange LED Surface Mount
- ROHM 2.1 V Orange LED Surface Mount CSL0903DT1C
- ROHM 2.1 V Orange LED Surface Mount CSL0902DT1C
- ROHM 2.1 V Orange LED Surface Mount CSL0903DT1
- ROHM 2.1 V Orange LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Orange LED 0603 Surface Mount CSL0901x(C) CSL0901DT1C
- ROHM 2.1 V Orange LED SLD430 PCB SLI-430 SLI-430DU3F
