ams OSRAM 3.2 V White LED SMT Ceramic Through Hole GW CS8PM1.CM GW CS8PM1.CM-KULQ-XX55-1
- RS Stock No.:
- 262-3290
- Mfr. Part No.:
- GW CS8PM1.CM-KULQ-XX55-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3290
- Mfr. Part No.:
- GW CS8PM1.CM-KULQ-XX55-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT Ceramic | |
| Maximum Forward Current | 1.3A | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Colour Rendering Index CRI | 90% | |
| LED Luminous Flux | 130 lm | |
| Standards/Approvals | No | |
| Colour Temperature | 4000K | |
| Series | GW CS8PM1.CM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT Ceramic | ||
Maximum Forward Current 1.3A | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Colour Rendering Index CRI 90% | ||
LED Luminous Flux 130 lm | ||
Standards/Approvals No | ||
Colour Temperature 4000K | ||
Series GW CS8PM1.CM | ||
Automotive Standard No | ||
The ams OSRAM OSLON SSL family new generation LED offers a prefocused radiation pattern making it the ideal choice for spot lighting applications. OSLON SSL 80 LEDs feature a ceramic-based package, offering superior corrosion robustness, ideal for the needs for long-life applications.
Its package is SMT ceramic package with silicone lens
Radiation is typically 80°
Color temperature is 2700K to 4000K
Luminous flux typically 104 lm @ 3000 K, 85 °C
Luminous efficacy typically 104 lm/W @ 3000 K, 85 °C
Related links
- ams OSRAM 3.2 V White LED SMT Ceramic Through Hole GW CS8PM1.CM
- ams OSRAM 3.2 V White LED Surface Mount GW CS8PM1.PM-LSLU-XX53-1-350-R18
- ams OSRAM 3.2 V White LED SMT Surface Mount DURIS S5
- ams OSRAM 3.2 V White LED SMT Surface Mount DURIS S5 GW PSLM32.UL-JSJU-NC-1
- ams OSRAM 3.2 V White LED 1010 Surface Mount OSLON Pure 1010
- ams OSRAM 3.2 V White LED 1010 Surface Mount OSLON Pure 1010 GW VJLPE1.CM-JGLS-A737-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN4-XX52-1-L
