ams OSRAM 3.2 V White LED Surface OSLON SSL GW CS8PM1.PM-LSLU-XX53-1-350-R18
- RS Stock No.:
- 210-6834
- Mfr. Part No.:
- GW CS8PM1.PM-LSLU-XX53-1-350-R18
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-6834
- Mfr. Part No.:
- GW CS8PM1.PM-LSLU-XX53-1-350-R18
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Series | OSLON SSL | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Series OSLON SSL | ||
The OSRAM OSLON SSL series LED offers a prefocused radiation pattern making it the Ideal choice for spot lighting applications. It has SMT ceramic package with silicone lens. It is used in highbay Industrial, street, tunnel and outdoor applications.
Higher performance
Lower thermal resistance
Related links
- ams OSRAM 2.85 V White LED Surface Mount OSLON SSL 80 GW CS8PM1.PM-LSLU-XX51-1
- ams OSRAM 2.85 V White LED Surface Mount OSLON SSL 80 GW CS8PM1.PM-LSLU-XX52-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M8N4-XX53-1-R
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX53-1
- ams OSRAM 3.2 V White LED SMT Ceramic Through Hole GW CS8PM1.CM
- ams OSRAM 3.2 V White LED SMT Ceramic Through Hole GW CS8PM1.CM GW CS8PM1.CM-KULQ-XX55-1
- ams OSRAM 5.52 V White LED SMT Surface Mount GW Q9LR32.PM
