ams OSRAM 3.2 V White LED SMT Surface DURIS S5 GW PSLM32.UL-JSJU-NC-1
- RS Stock No.:
- 173-6416
- Mfr. Part No.:
- GW PSLM32.UL-JSJU-NC-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.77
(exc. GST)
$16.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8,050 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.591 | $14.78 | - |
| 750 - 1475 | $0.576 | $14.40 | 2% |
| 1500 + | $0.567 | $14.18 | 4% |
*price indicative
- RS Stock No.:
- 173-6416
- Mfr. Part No.:
- GW PSLM32.UL-JSJU-NC-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| LED Luminous Flux | 71 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Series | DURIS S5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
LED Luminous Flux 71 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Series DURIS S5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Osram Opto Semiconductors is unveiling the prototype of the Oslon Pure 1010 at this years Light+Building in Frankfurt. Sized at 1 mm x 1mm, the LED is destined to be used in spotlights for retail lighting where exceptionally compact LEDs with high light output are needed to bathe articles on display in a particularly attractive light. The scalability of the chip scale package (CSP) LED gives customers outstanding flexibility in putting together their individual lighting solutions.
Package: white SMT package, colored diffused
resin
Viewing angle at 50 % IV: 120°
Luminous Flux: typ. 58 lm
Luminous efficacy: typ. 98 lm/W
Applications
Architectural lighting
Smart lighting
Cove lighting
Related links
- ams OSRAM 3.2 V White LED SMT Surface Mount DURIS S5
- ams OSRAM 3.2 V Green LED SMT Surface Mount DURIS S5
- ams OSRAM 3.2 V Green LED SMT Surface Mount DURIS S5 GT PSLM31.13-HPHR-45-1
- ams OSRAM 2.95 V White LED SMT Surface Mount DURIS® S 5 GW PSLM31.WB-JSJU-M1M6-1
- ams OSRAM 2.95 V White LED SMT Surface Mount DURIS® S 5
- ams OSRAM 3 V White LED 3030 Surface Mount DURIS S5
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5
- ams OSRAM 3 V White LED 3030 Surface Mount DURIS S5 GW PSLM31.FM-G9GW-40S5-1
