ROHM 3.2 V Blue LED SML-S1 Surface SMLS14BNTT68
- RS Stock No.:
- 260-6223
- Mfr. Part No.:
- SMLS14BNTT68
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-6223
- Mfr. Part No.:
- SMLS14BNTT68
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | SML-S1 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 117mW | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Dominant Wavelength | 470nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type SML-S1 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 117mW | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Dominant Wavelength 470nm | ||
Automotive Standard No | ||
The ROHM blue surface mount chip LED features with lens InGaN and packed with a transparent colorless resin. It is used as source of light for display units.
Power dissipation of 117 mW
Reverse voltage of 5 V
Related links
- ROHM 3.2 V Blue LED SML-S1 Surface Mount SMLS14BNTT68
- ROHM 3.2 V Blue LED SML-81 Surface Mount SML813x
- ROHM 3.2 V Blue LED SML-81 Surface Mount SML813x SML813BNTT86
- ROHM 3.3 V Green LED SML-S1 Surface Mount SMLS14EETT68
- ROHM 3.2 V Blue LED Surface Mount SML013x
- ROHM 3.2 V Blue LED Surface Mount SML013x SML013BNTT86
- ROHM 3.2 V Blue LED Through Hole SLA560x
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
