ROHM 3.2 V Blue LED SML-81 Surface SML813x SML813BNTT86
- RS Stock No.:
- 260-6219
- Mfr. Part No.:
- SML813BNTT86
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,104.00
(exc. GST)
$1,215.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.368 | $1,104.00 |
*price indicative
- RS Stock No.:
- 260-6219
- Mfr. Part No.:
- SML813BNTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | SML-81 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 76mW | |
| Lens Shape | Square | |
| Dominant Wavelength | 476nm | |
| Standards/Approvals | No | |
| Series | SML813x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type SML-81 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 76mW | ||
Lens Shape Square | ||
Dominant Wavelength 476nm | ||
Standards/Approvals No | ||
Series SML813x | ||
Automotive Standard No | ||
The ROHM reverse mount type chip LED emits blue color with a luminous intensity of 185 mcd. It has applications in home appliances and industrial equipment.
Height brightness blue visual chip LED
Power dissipation of 76 mW
Chip structure of InGaN
Related links
- ROHM 3.2 V Blue LED SML-81 Surface Mount SML813x SML813BNTT86
- ROHM 3.2 V Blue LED SML-S1 Surface Mount
- ROHM 3.2 V Blue LED SML-S1 Surface Mount SMLS14BNTT68
- ROHM 3.2 V Blue LED Surface Mount SML013x
- ROHM 3.2 V Blue LED Through Hole SLA560x
- ROHM 3.2 V Blue LED Surface Mount SML013x SML013BNTT86
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
