ROHM 3.3 V Green LED SML-S1 Surface SMLS14EETT68
- RS Stock No.:
- 161-2723
- Mfr. Part No.:
- SMLS14EETT68
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.43
(exc. GST)
$12.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 300 left, ready to ship from another location
- Final 2,370 unit(s) shipping from 03 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.143 | $11.43 |
| 20 - 40 | $1.108 | $11.08 |
| 50 - 90 | $1.073 | $10.73 |
| 100 - 490 | $1.04 | $10.40 |
| 500 + | $1.008 | $10.08 |
*price indicative
- RS Stock No.:
- 161-2723
- Mfr. Part No.:
- SMLS14EETT68
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SML-S1 | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 117mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 3000 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.58 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 538nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SML-S1 | ||
Mount Type Surface | ||
Packaging Taping | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 117mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 3000 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.58 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 538nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Reverse mount available type
Molded type with lens
Automatic mount and reflow
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM 3.2 V Blue LED SML-S1 Surface Mount
- ROHM 3.2 V Blue LED SML-S1 Surface Mount SMLS14BNTT68
- ROHM 3.3 V Green LED CSL10 Surface Mount CSL CSL1001ET1C
- ROHM 3.3 V Green, Blue LED Through Hole SLA580x
- ROHM 3.3 V Blue LED SML-D12 Surface Mount SML SMLD12BN1WT86C
- ROHM 3.3 V Green, Blue LED Through Hole SLA580x SLA580ENT3F
- ROHM 3.3 V White LED SML-Z1 Surface SML-Z SMLZN4WBGUW1
- ROHM 3.3 V White LED Surface Mount SML
