Vishay 4.2 V Green LED PLCC Surface VLMTG41S2U1-GS08
- RS Stock No.:
- 257-6929
- Mfr. Part No.:
- VLMTG41S2U1-GS08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$435.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $0.29 | $435.00 |
*price indicative
- RS Stock No.:
- 257-6929
- Mfr. Part No.:
- VLMTG41S2U1-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 100μA | |
| Package Type | PLCC | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 4.2V | |
| Maximum Power Dissipation | 84mW | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 541nm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 100μA | ||
Package Type PLCC | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 4.2V | ||
Maximum Power Dissipation 84mW | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 541nm | ||
Automotive Standard AEC-Q101 | ||
The Vishay SMD LED PLCC-2 designed to meet the increasing demand for InGaN true green SMD LED. The package of the VLMTG41.. is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled with clear epoxy.
High efficient InGaN technology
EIA and ICE standard package
Compatible with IR reflow, vapor phase and wave solder processes according to CECC 00802 and J-STD-020
AEC-Q101 qualified
Related links
- Vishay 4.2 V Green LED PLCC Surface Mount
- Vishay 4.2 V Green LED PLCC Surface Mount VLMTG41S2U1-GS08
- Vishay 4.2 V White LED PLCC Surface Mount
- Vishay 2.8 V Green LED PLCC Surface Mount VLM.3
- Vishay 2.8 V Green LED PLCC Surface Mount VLMG31
- Vishay 2.4 V Green LED PLCC Surface Mount VLMC.310
- Vishay 4.2 V White LED PLCC Surface Mount VLMW41S1T1-5K8L-08
- Vishay 2.8 V Green LED PLCC Surface Mount VLM.3 VLMG3100-GS08
