Vishay 4.2 V Green LED PLCC Surface VLMTG41S2U1-GS08

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.15

(exc. GST)

$14.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.526$13.15-
50 - 75$0.516$12.901%
100 - 225$0.425$10.6319%
250 - 475$0.418$10.4520%
500 +$0.291$7.2844%

*price indicative

Packaging Options:
RS Stock No.:
257-6930
Mfr. Part No.:
VLMTG41S2U1-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Green

Package Type

PLCC

Maximum Forward Current

100μA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

84mW

Forward Voltage

4.2V

Lens Shape

Square

Dominant Wavelength

541nm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay SMD LED PLCC-2 designed to meet the increasing demand for InGaN true green SMD LED. The package of the VLMTG41.. is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled with clear epoxy.

High efficient InGaN technology

EIA and ICE standard package

Compatible with IR reflow, vapor phase and wave solder processes according to CECC 00802 and J-STD-020

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy