Vishay 2.2 V Red LED 5 mm Through Hole TLDR5800
- RS Stock No.:
- 257-6881
- Mfr. Part No.:
- TLDR5800
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 4000 units)*
$920.00
(exc. GST)
$1,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 + | $0.23 | $920.00 |
*price indicative
- RS Stock No.:
- 257-6881
- Mfr. Part No.:
- TLDR5800
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm | |
| Maximum Forward Current | 50mA | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Lens Dimensions | 5.5 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 648nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm | ||
Maximum Forward Current 50mA | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Lens Dimensions 5.5 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 648nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay High intensity LED contains the double heterojunction (DH) GaAlAs on GaAs technology. This deep red LED can be utilized over a wide range of drive current. It can be DC or pulse driven to achieve desired light output. A clear 5 mm package is used to provide an extremely high light intensity of more than 2000 mcd at a very narrow viewing angle.
Narrow viewing angle (ϕ = ± 4°)
Low forward voltage
5 mm (T-1¾") clear package
Very high intensity even at low drive currents
Deep red color
Categorized for luminous intensity
Outstanding material efficiency
Related links
- Vishay 2.2 V Red LED 5 mm Through Hole
- Vishay 2.2 V Red LED 5 mm Through Hole TLDR5800
- Ledtech 2.2 V Red LED 5 mm Through Hole L07R5000H1D1
- Vishay 2.6 V Red LED 5 mm Through Hole
- Vishay 3 V Red LED 5 mm Through Hole
- Vishay 3 V Red LED 5 mm Through Hole TLHR6400
- Vishay 2.6 V Red LED 5 mm Through Hole TLHK5800
- Vishay 2.2 V Red LED Reverse Gullwing Surface Mount Power
