Vishay 2.2 V Red LED Reverse Gullwing Surface Power VLDR1235R

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
230-8379
Mfr. Part No.:
VLDR1235R
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Red

Product Type

LED

Maximum Forward Current

70mA

Package Type

Reverse Gullwing

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

200mW

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

11 °

LED Luminosity

35500 mcd

Lens Dimensions

2.7 x 2.2 mm

Lens Shape

Dome

Dominant Wavelength

631nm

Standards/Approvals

RoHS

Series

Power

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

The Vishay red dome lens SMD LED has been designed in a small untinted and clear moulded package with lens for surface mounting as gullwing or reverse gullwing version. The LED is using recent ultra bright AlInGaP/Si chip technology with high luminous flux and large chip size allowing a high DC forward current up to 70 mA. It comes in reverse gullwing package form.

It is compliant to RoHS directive and lead free

It provides high luminous flux and luminous intensity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy