Vishay 3 V Red LED 5 mm Through Hole TLHR6400
- RS Stock No.:
- 244-4782
- Mfr. Part No.:
- TLHR6400
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4782
- Mfr. Part No.:
- TLHR6400
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay developed for standard applications like general indicating and lighting purposes. It is housed in a 5 mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast. Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups. The green and yellow LEDs are categorized additionally in wavelength groups.
Choice of three bright colours
Standard T-1¾ package
Small mechanical tolerances
Suitable for DC and high peak current
Related links
- Vishay 3 V Red LED 5 mm Through Hole TLHR6400
- Vishay 3 V Red LED 5 mm (T-1 3/4) Through Hole TLHR5200
- Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour
- Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour TLUV5300
- Vishay 3 V Red LED 1.8 mm Through Hole
- Vishay 3 V Red LED 1.8 mm Through Hole TLUR2400
- Vishay 2.2 V Red LED 5 mm Through Hole
- Vishay 2.2 V Red LED 5 mm Through Hole TLDR5800
