RS PRO 3.6 V RGB LED 5 mm Through Hole
- RS Stock No.:
- 254-5725
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.02
(exc. GST)
$22.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.004 | $20.02 | - |
| 25 - 45 | $3.934 | $19.67 | $1.75 |
| 50 - 120 | $3.696 | $18.48 | $15.40 |
| 125 - 495 | $3.232 | $16.16 | $96.50 |
| 500 + | $2.416 | $12.08 | $794.00 |
*price indicative
- RS Stock No.:
- 254-5725
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 4 | |
| Viewing Angle | 25 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| LED Luminosity | 400 → 4000 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Version, EU REACH | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 4 | ||
Viewing Angle 25 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
LED Luminosity 400 → 4000 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS Version, EU REACH | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS PRO Tricolour LED (5mm)
An IC compatible robust multicolour LED (Light Emitting Diode) featuring Red, Pure Green and Blue. A multipurpose 4 pin LED with a single common anode type offering low power consumption and a high level of reliability.;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 4 leads and at 5mm the round LED lens is clear and easily visible.;This LED utilises a solid state design for long service life and a reliable uniform light output. Ideal for use in applications such as telephones, computers, TVs and monitors.
Features and Benefits
Standards: ROHS compliant, EU REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.
Related links
- RS PRO 3.6 V RGB LED 5 mm Through Hole
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SURKQBDZGW
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEW
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEC
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Mount Multi-Colour LED KPFA-3010RGBC-11
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Mount Multi-Colour LED
