Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEC
- RS Stock No.:
- 165-1764
- Mfr. Part No.:
- L-154A4SUREQBFZGEC
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$1,630.50
(exc. GST)
$1,793.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 03 December 2026
- Plus 500 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $3.261 | $1,630.50 |
| 1000 - 1500 | $3.18 | $1,590.00 |
| 2000 + | $3.131 | $1,565.50 |
*price indicative
- RS Stock No.:
- 165-1764
- Mfr. Part No.:
- L-154A4SUREQBFZGEC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 900 mcd, 1300 mcd, 3600 mcd | |
| Lens Dimensions | 5 (Dia.) x 8.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465nm, 525nm, 630nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of LEDs 3 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 50 ° | ||
LED Luminosity 900 mcd, 1300 mcd, 3600 mcd | ||
Lens Dimensions 5 (Dia.) x 8.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465nm, 525nm, 630nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them Ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEW
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SURKQBDZGW
- Kingbright 2.5 V Yellow, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 2.5 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 2.5 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 2.5 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGC
