Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Multi-Colour LED KPFA-3010RGBC-11
- RS Stock No.:
- 165-1890
- Mfr. Part No.:
- KPFA-3010RGBC-11
- Brand:
- Kingbright
This image is representative of the product range
Add 4000 more to save $92.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,792.00
(exc. GST)
$1,972.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.896 | $1,792.00 | - |
| 4000 - 18000 | $0.873 | $1,746.00 | $92.00 |
| 20000 + | $0.786 | $1,572.00 | $2,200.00 |
*price indicative
- RS Stock No.:
- 165-1890
- Mfr. Part No.:
- KPFA-3010RGBC-11
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 1 x 1.5 mm | |
| LED Luminosity | 70 mcd, 140 mcd, 300 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465nm, 525nm, 621nm | |
| Standards/Approvals | RoHS | |
| Series | Multi-Colour LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 1 x 1.5 mm | ||
LED Luminosity 70 mcd, 140 mcd, 300 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 465nm, 525nm, 621nm | ||
Standards/Approvals RoHS | ||
Series Multi-Colour LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Mount Multi-Colour LED KPFA-3010RGBC-11
- Kingbright 4.1 V RGB LED PLCC 4 Surface Mount Multi-Colour LED
- Kingbright 4.1 V RGB LED PLCC 4 Surface Mount Multi-Colour LED KAA-3528RGBS-11
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SURKQBDZGW
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 4.1 V Green, Red LED 3216 Surface Mount Multi-Colour LED
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEW
