ams OSRAM 1.95 V RGB LED SMT Surface OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- RS Stock No.:
- 224-9958
- Mfr. Part No.:
- KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.08
(exc. GST)
$7.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.708 | $7.08 | - |
| 50 - 90 | $0.697 | $6.97 | 1% |
| 100 - 240 | $0.686 | $6.86 | 3% |
| 250 - 990 | $0.675 | $6.75 | 4% |
| 1000 + | $0.665 | $6.65 | 6% |
*price indicative
- RS Stock No.:
- 224-9958
- Mfr. Part No.:
- KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red, Green, Blue | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 1.95V | |
| Number of Pins | 3 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 500 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 621nm | |
| Lens Finish | Milky White | |
| Series | OSIRE E5515 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red, Green, Blue | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 1.95V | ||
Number of Pins 3 | ||
Viewing Angle 110 ° | ||
LED Luminosity 500 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 621nm | ||
Lens Finish Milky White | ||
Series OSIRE E5515 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors RGB side looker device is specifically designed for automotive interior applications. It offers individually addressable LED chips for a maximum of flexibility in terms of colour point, driver selection and interconnection. Due to the low profile, it is ideally suited for coupling into thin light guides and enables ultra compact designs.
It is AEC-Q102 qualified
Typically it has 120° radiation
It has operating temperature from -40 °C to 110 °C
Related links
- ams OSRAM 1.95 V RGB LED SMT Surface Mount OSIRE E5515
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323 KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323 KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 3.2 V RGB LED SMT Surface Mount KRTBAELPS2.32
- ams OSRAM 3.2 V RGB LED SMT Surface Mount KRTBAELPS2.32 KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
