ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- RS Stock No.:
- 217-7703
- Mfr. Part No.:
- KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7703
- Mfr. Part No.:
- KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green, Blue, Red | |
| Package Type | SMT | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.75V | |
| Number of Pins | 3 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 500 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 621nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Milky White | |
| Lens Colour | Clear | |
| Series | OSIRE E3323 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green, Blue, Red | ||
Package Type SMT | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.75V | ||
Number of Pins 3 | ||
Viewing Angle 110 ° | ||
LED Luminosity 500 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 621nm | ||
Standards/Approvals RoHS | ||
Lens Finish Milky White | ||
Lens Colour Clear | ||
Series OSIRE E3323 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSIRE E3323 LEDs is designed for automotive ambient applications, with its compact size, the device offers a maximum of flexibility for various assembly situations.
Chip Technology
Corrosion Robustness
Measurement Data available via DMC
Related links
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323 KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 1.95 V RGB LED SMT Surface Mount OSIRE E5515
- ams OSRAM 1.95 V RGB LED SMT Surface Mount OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.75 V White LED SMT Surface Mount GW QSLMS2.HM
