ams OSRAM 2.92 V White LED SMT Ceramic Surface GW CSSRML.HW GW CSSRML.HW-ABAF-H1H2-1-350-R33
- RS Stock No.:
- 250-3440
- Mfr. Part No.:
- GW CSSRML.HW-ABAF-H1H2-1-350-R33
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3440
- Mfr. Part No.:
- GW CSSRML.HW-ABAF-H1H2-1-350-R33
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT Ceramic | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.92V | |
| LED Luminous Flux | 185 → 237 lm | |
| Standards/Approvals | RoHS | |
| Series | GW CSSRML.HW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT Ceramic | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.92V | ||
LED Luminous Flux 185 → 237 lm | ||
Standards/Approvals RoHS | ||
Series GW CSSRML.HW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM OSLON® Optimal LED is a latest chip technology, delivering significant performance upgrades. The OSLON® Optimal strikes a perfect balance of performance and cost along with proven robustness, high reliability and long lifetime.
Radiation 120°
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux typ. 588 mW (H3H4 bin)
Radiant efficiency typ. 57.5% (H3H4 bin)
Photon flux typ. 2.57 umol/s (H3H4 bin)
Related links
- ams OSRAM 2.92 V White LED SMT Ceramic Surface Mount GW CSSRML.HW GW CSSRML.HW-ABAF-H1H2-1-350-R33
- ams OSRAM 2.92 V White LED SMT Ceramic Surface Mount GW CSSRML.HW
- ams OSRAM 2.92 V White LED SMT Ceramic Surface Mount GW CSSRML.HW GW CSSRML.HW-ACAG-H3H4-1-350-R33
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface Mount GD CSSRML.14
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface Mount GH CSSRML.24
- ams OSRAM 2.9 V White LED SMD Ceramic Surface Mount GW CSSRM3.HW
