ams OSRAM 2.92 V White LED SMT Ceramic Surface GW CSSRML.HW GW CSSRML.HW-ACAG-H3H4-1-350-R33
- RS Stock No.:
- 250-3442
- Mfr. Part No.:
- GW CSSRML.HW-ACAG-H3H4-1-350-R33
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 250-3442
- Mfr. Part No.:
- GW CSSRML.HW-ACAG-H3H4-1-350-R33
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT Ceramic | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.92V | |
| LED Luminous Flux | 185 → 237 lm | |
| Standards/Approvals | RoHS | |
| Series | GW CSSRML.HW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT Ceramic | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.92V | ||
LED Luminous Flux 185 → 237 lm | ||
Standards/Approvals RoHS | ||
Series GW CSSRML.HW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM OSLON® Optimal LED is a latest chip technology, delivering significant performance upgrades. The OSLON® Optimal strikes a perfect balance of performance and cost along with proven robustness, high reliability and long lifetime.
Radiation 120°
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux typ. 588 mW (H3H4 bin)
Radiant efficiency typ. 57.5% (H3H4 bin)
Photon flux typ. 2.57 umol/s (H3H4 bin)
Related links
- ams OSRAM 2.92 V White LED SMT Ceramic Surface Mount GW CSSRML.HW GW CSSRML.HW-ACAG-H3H4-1-350-R33
- ams OSRAM 2.92 V White LED SMT Ceramic Surface Mount GW CSSRML.HW
- ams OSRAM 2.92 V White LED SMT Ceramic Surface Mount GW CSSRML.HW GW CSSRML.HW-ABAF-H1H2-1-350-R33
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface Mount GD CSSRML.14
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface Mount GH CSSRML.24
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface Mount OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
