ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H1H2-1-700-R33
- RS Stock No.:
- 234-1896
- Mfr. Part No.:
- GW CSBRM3.HW-VNAQ-H1H2-1-700-R33
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-1896
- Mfr. Part No.:
- GW CSBRM3.HW-VNAQ-H1H2-1-700-R33
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | White | |
| Maximum Forward Current | 1.8A | |
| Package Type | SMT Ceramic | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 335 → 453 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSLON Square | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour White | ||
Maximum Forward Current 1.8A | ||
Package Type SMT Ceramic | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 335 → 453 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSLON Square | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors is a square horti white is the ideal white LED that enables luminaires to maximize system level photon efficacy performance for horticulture applications. Unlike conventional white LEDs, OSRAMs horti white LEDs utilizes a customized phosphor solution designed to facilitate the increase of non-converted red photons to deliver superior fixture level efficacy. Additionally, this high-power LED provides excellent reliability, long lifetime, proven robustness and low thermal resistance in a compact footprint. This LED is use for Horticulture lighting.
Package type is SMD ceramic package with silicone lens
Typ. radiation is 120 degree (Lambertian emitter)
ESD withstand voltage is 8 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux is typ. 1140 mW
Photon flux efficacy is 2.40 μmol/j
Related links
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface Mount OSLON Square GW CSBRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface Mount OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
- ams OSRAM 2.9 V White LED SMD Ceramic Surface Mount GW CSSRM3.HW
- ams OSRAM 2.9 V White LED SMD Ceramic Surface Mount GW CSSRM3.HW GW CSSRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface Mount OSLON Square
