ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- RS Stock No.:
- 249-1146
- Mfr. Part No.:
- SLR343BN4T3F
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.10
(exc. GST)
$22.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.804 | $20.10 |
| 50 - 75 | $0.78 | $19.50 |
| 100 - 225 | $0.757 | $18.93 |
| 250 - 975 | $0.734 | $18.35 |
| 1000 + | $0.712 | $17.80 |
*price indicative
- RS Stock No.:
- 249-1146
- Mfr. Part No.:
- SLR343BN4T3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | Radial | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 40 ° | |
| Standards/Approvals | RoHS | |
| Series | SLR343x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type Radial | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Viewing Angle 40 ° | ||
Standards/Approvals RoHS | ||
Series SLR343x | ||
Automotive Standard No | ||
The ROHM circular LED lamp line-up covers various types including high-brightness, high-reliability LED lamps suitable outdoor displays with blue emitting color, has 3.2 V forward voltage and 120 mW power dissipation.
Operating temperature -20 to 80 °C
Pressure-release structure type
Chip structure InGaN
Related links
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- ROHM 3.2 V Green LED Radial Through Hole SLR343x
- ROHM 3.2 V Green LED Radial Through Hole SLR343x SLR343EN4T3F
- ROHM 3.2 V Blue LED SML-81 Surface Mount SML813x
- ROHM 3.2 V Blue LED Surface Mount SML013x
- ROHM 3.2 V Blue LED Through Hole SLA560x
- ROHM 3.2 V Blue LED SML-S1 Surface Mount
- ROHM 3.2 V Blue LED Surface Mount SML013x SML013BNTT86
