Bivar 4.2 V RGB LED 1204 Surface SM1204RGB SM1204RGB
- RS Stock No.:
- 245-7354
- Mfr. Part No.:
- SM1204RGB
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7354
- Mfr. Part No.:
- SM1204RGB
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | 1204 | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 4.2V | |
| Viewing Angle | 110 ° | |
| Standards/Approvals | RoHS Compliant | |
| Series | SM1204RGB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type 1204 | ||
Maximum Forward Current 100mA | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 4.2V | ||
Viewing Angle 110 ° | ||
Standards/Approvals RoHS Compliant | ||
Series SM1204RGB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bivar Surface Mount RGB LED is offered in an industry standard package with high luminous intensity and wide viewing angles. The miniature package is ideal for reduced space applications such as general indication and backlighting. Low power consumpti
Industry Standard 1204 Package
RoHS Compliant
Right Angle Mounting
Three Chips in One Package
Water Clear Lens
Wide Viewing Angle
Ideal for Status Indication and Backlighting
- RS Stock No. 2619709P
- Mfr. Part No. HSMF-C115
Each (Supplied on a Reel)
$2.185
- RS Stock No. 6910401P
- Mfr. Part No. HSMF-C113
Each (Supplied on a Reel)
$2.05
Related links
- Bivar 4.2 V RGB LED 1204 Surface Mount SM1204RGB
- Bivar 4.2 V RGB LED 1204 Surface Mount SM1204RGB SM1204RGB
- Bivar 4.2 V White LED 3216 Surface Mount
- Bivar 4.2 V Blue LED 1608 Surface Mount
- Lite-On 3.8 V Green, Red LED 1204 Surface Mount
- Lite-On 3.8 V Green, Red LED 1204 Surface Mount LTST-S310F2KT
- Bivar 4.2 V Blue LED 1608 Surface Mount SM0603UBWC
- Bivar 4.2 V White LED 3216 Surface Mount SM1206NUWC-IL











