Wurth Elektronik 2.4 V Super Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS04000

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$14.60

(exc. GST)

$16.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
  • Plus 950 unit(s) shipping from 23 November 2026
  • Plus 3,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100$0.292$14.60-
150 - 200$0.287$14.351%
250 +$0.282$14.103%

*price indicative

Packaging Options:
RS Stock No.:
815-4360
Mfr. Part No.:
151031SS04000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Super Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Bulk

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

40 °

LED Luminosity

160 mcd

Lens Dimensions

5.3 x 3 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

635nm

Series

WL-TMRC

Lens Finish

Clear

Lens Colour

Red

Automotive Standard

No

COO (Country of Origin):
CN

WL-TMRC THT Round LEDs - 3 mm


WL-TMRC THT series 3mm through-hole round LEDs with diffuse tinted encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy