Wurth Elektronik 3.4 V Green LED 2214 Surface WL-SMTW 150224GS73100
- RS Stock No.:
- 176-4972
- Mfr. Part No.:
- 150224GS73100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4972
- Mfr. Part No.:
- 150224GS73100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 2214 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 102mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.4 x 1.31 mm | |
| LED Luminosity | 1200 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 528nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | WL-SMTW | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 2214 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 102mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.4 x 1.31 mm | ||
LED Luminosity 1200 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 528nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series WL-SMTW | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
Flexibility in design
Top view
Compact package outline, ideal for miniature applications
Variety of colors
ESD Protection with a Zener diode
Applications
Backlight in LCD, cellular phones, switches, keys, displays
illuminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Related links
- Wurth Elektronik 3.4 V Green LED 2214 Surface Mount WL-SMTW 150224GS73100
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW 150224BS73100
- Wurth Elektronik 2.6 V Green LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.5 V Green LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 2.6 V Green LED 2214 Surface Mount WL-SMTW 150224VS73100A
- Wurth Elektronik 3.5 V Green LED 2214 Surface Mount WL-SMTW 150224GS73100A
- Wurth Elektronik 2.4 V Yellow LED 2214 Surface Mount WL-SMTW
