Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73130
- RS Stock No.:
- 238-5897
- Distrelec Article No.:
- 304-40-926
- Mfr. Part No.:
- 150141BS73130
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.63
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.505 | $12.63 | - |
| 50 - 75 | $0.49 | $12.25 | $0.75 |
| 100 - 225 | $0.474 | $11.85 | $3.10 |
| 250 - 975 | $0.46 | $11.50 | $11.25 |
| 1000 + | $0.446 | $11.15 | $59.00 |
*price indicative
- RS Stock No.:
- 238-5897
- Distrelec Article No.:
- 304-40-926
- Mfr. Part No.:
- 150141BS73130
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 350mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1000 mcd | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS, IEC-62471, REACH, IEC 61249-2-21 | |
| Series | WL-SMTW | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 350mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 1000 mcd | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS, IEC-62471, REACH, IEC 61249-2-21 | ||
Series WL-SMTW | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik blue coloured TOP LED having continuous forward current of 50mA and reverse voltage of 5V.
RoHS compliant
Halogen free
Common anode
Viewing angle 120°
Related links
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73140
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66140
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS63130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTW 150141GS73130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTW 150141GS73140
- Wurth Elektronik 3.2 V LED PLCC 4 Surface WL-SWTP 158563430
