Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTW 150141GS73130

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.63

(exc. GST)

$13.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.505$12.63
50 - 75$0.489$12.23
100 - 225$0.473$11.83
250 - 975$0.459$11.48
1000 +$0.445$11.13

*price indicative

Packaging Options:
RS Stock No.:
238-5901
Distrelec Article No.:
304-40-928
Mfr. Part No.:
150141GS73130
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Package Type

PLCC 4

Maximum Forward Current

50mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

360mW

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.5 x 2.8 x 3.5 mm

LED Luminosity

5000 mcd

Lens Shape

Round

Standards/Approvals

REACH, IEC-62471, RoHS, IEC 61249-2-21

Dominant Wavelength

520nm

Series

WL-SMTW

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik green coloured TOP LED having continuous forward current of 50mA and reverse voltage of 5V.

RoHS compliant

Halogen free

Common anode

Viewing angle 120°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy