Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS63130
- RS Stock No.:
- 236-5127
- Distrelec Article No.:
- 304-40-925
- Mfr. Part No.:
- 150141BS63130
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.49
(exc. GST)
$11.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.049 | $10.49 |
| 50 - 90 | $1.031 | $10.31 |
| 100 - 240 | $1.014 | $10.14 |
| 250 - 990 | $0.997 | $9.97 |
| 1000 + | $0.979 | $9.79 |
*price indicative
- RS Stock No.:
- 236-5127
- Distrelec Article No.:
- 304-40-925
- Mfr. Part No.:
- 150141BS63130
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 70mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 245mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| LED Luminosity | 6000 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | REACH, RoHS, IEC 61249-2-21, IEC-62471 | |
| Dominant Wavelength | 470nm | |
| Series | WL-SMTD | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 70mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 245mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
LED Luminosity 6000 mcd | ||
Lens Shape Dome | ||
Standards/Approvals REACH, RoHS, IEC 61249-2-21, IEC-62471 | ||
Dominant Wavelength 470nm | ||
Series WL-SMTD | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is blue. It uses InGaN as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.
Industry standard PLCC-4
High reliability LED package
High optical efficiency
Dimensions (mm) length 3.5 width 2.8 height 3.5
Compatible with both IR soldering process
Operating temperature -40 up to +100 °C
Related links
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS63130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66140
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66140
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS63130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73140
