Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66140

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.18

(exc. GST)

$10.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.918$9.18-
50 - 90$0.902$9.021%
100 - 240$0.886$8.863%
250 - 990$0.871$8.715%
1000 +$0.856$8.566%

*price indicative

Packaging Options:
RS Stock No.:
236-5156
Mfr. Part No.:
150141YS66140
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Yellow

Product Type

LED

Package Type

PLCC 4

Maximum Forward Current

70mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

196mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

5300 mcd

Lens Dimensions

3.5 x 2.8 x 3.5 mm

Lens Shape

Dome

Dominant Wavelength

590nm

Standards/Approvals

RoHS, IEC-62471, IEC 61249-2-21, REACH

Lens Finish

Diffused

Lens Colour

Yellow

Series

WL-SMTD

Automotive Standard

No

The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is yellow. It uses AlInGaP as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.

Industry standard PLCC-4

High reliability LED package

High optical efficiency

Dimensions (mm) length 3.5 width 2.8 height 3.5

Compatible with both IR soldering process

Operating temperature -40 up to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy