Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTW 150141YS73140
- RS Stock No.:
- 238-5911
- Mfr. Part No.:
- 150141YS73140
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$764.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.382 | $764.00 | - |
| 4000 - 18000 | $0.37 | $740.00 | $48.00 |
| 20000 + | $0.357 | $714.00 | $500.00 |
*price indicative
- RS Stock No.:
- 238-5911
- Mfr. Part No.:
- 150141YS73140
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 240mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 2000 mcd | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH, IEC-62471, IEC 61249-2-21 | |
| Dominant Wavelength | 590nm | |
| Series | WL-SMTW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type PLCC 4 | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 240mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 2000 mcd | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH, IEC-62471, IEC 61249-2-21 | ||
Dominant Wavelength 590nm | ||
Series WL-SMTW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik yellow coloured TOP LED having continuous forward current of 50mA and reverse voltage of 5V.
RoHS compliant
Halogen free
Common cathode
Viewing angle 120°
Related links
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTW 150141YS73140
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTW 150141YS73130
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS63130
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66140
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTW 150141RS73130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTW 150141RS73140
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73130
