Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66130

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.18

(exc. GST)

$10.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.918$9.18
50 - 90$0.902$9.02
100 - 240$0.886$8.86
250 - 990$0.871$8.71
1000 +$0.856$8.56

*price indicative

Packaging Options:
RS Stock No.:
236-5142
Mfr. Part No.:
150141RS66130
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red

Maximum Forward Current

70mA

Package Type

PLCC 4

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

196mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

5500 mcd

Lens Dimensions

3.5 x 2.8 x 3.5 mm

Lens Shape

Dome

Standards/Approvals

REACH, IEC 61249-2-21, RoHS, IEC-62471

Dominant Wavelength

620nm

Series

WL-SMTD

Lens Finish

Diffused

Lens Colour

Red

Automotive Standard

No

The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is red. It uses AlInGaP as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.

Industry standard PLCC-4

High reliability LED package

High optical efficiency

Dimensions (mm) length 3.5 width 2.8 height 3.5

Compatible with both IR soldering process

Operating temperature -40 up to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy