Kingbright 4.1 V Green, Yellow LED Surface Mount Surface KPHB-1608ZGSYKC-GX
- RS Stock No.:
- 236-4450
- Mfr. Part No.:
- KPHB-1608ZGSYKC-GX
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.44
(exc. GST)
$20.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.844 | $18.44 | - |
| 100 - 240 | $1.812 | $18.12 | 1% |
| 250 - 490 | $1.78 | $17.80 | 3% |
| 500 - 990 | $1.749 | $17.49 | 5% |
| 1000 + | $1.717 | $17.17 | 6% |
*price indicative
- RS Stock No.:
- 236-4450
- Mfr. Part No.:
- KPHB-1608ZGSYKC-GX
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 102.5mW | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.5 mm | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type Surface Mount | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 102.5mW | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.5 mm | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright green/yellow bi-colour SMT LED device is MADE with InGaN on sapphire light emitting diode. The super bright yellow device is MADE with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LED. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
1.6 x 0.8 mm SMD LED, 0.5 mm thickness
Compatible with reflow soldering
Available in various colour combination
Package 2000 pcs / reel
Moisture sensitivity level 3
Halogen-free
Tinned pads for improved solder Ability
RoHS compliant
Related links
- Kingbright 4.1 V Green, Yellow LED Surface Mount Surface KPHB-1608ZGSYKC-GX
- Kingbright 4.1 V LED Surface Mount Surface KPHB-1608ZGSURKC-GX KPHB-1608ZGSURKC-GX
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- Kingbright 4.1 V Green LED Surface Mount Surface KPDA-1806
- Kingbright 4.1 V Green LED Surface Mount Surface KPDA-1806 KPDA-1806ZGCK
- Kingbright 3.3 V LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX
- Kingbright 3.3 V LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- Kingbright 2.5 V LED Surface Mount Surface KPHB-1608CGKSEKC-GX
