ams OSRAM 2.85 V Green LED SMT Surface LT Y1SG-BACB-35-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$554.00

(exc. GST)

$610.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.277$554.00
4000 - 8000$0.268$536.00
10000 +$0.263$526.00

*price indicative

RS Stock No.:
235-1307
Mfr. Part No.:
LT Y1SG-BACB-35-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Green

Maximum Forward Current

30mA

Package Type

SMT

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.85V

Viewing Angle

120 °

Standards/Approvals

IEC 62471:2006

Dominant Wavelength

523nm

COO (Country of Origin):
TW
The OSRAM Opto Semiconductors LT Y1SG is Micro SIDELED which is a SMT LED with side emission. Due to its low package height it is Ideal for applications in limited space environments.

Packaged in white SMT package and colourless clear resin

Chip technology is InGaN on sapphire

Typical radiation is 120°

Corrosion robustness class is 1B

Optical efficiency is 112 lm/W

Dominant Wavelength is 523 nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy