ams OSRAM 2 V Red High Power LED SMT Ceramic Surface OSLON Square GH CSSRM5.24-V8A2-1-1
- RS Stock No.:
- 232-0699
- Mfr. Part No.:
- GH CSSRM5.24-V8A2-1-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.64
(exc. GST)
$18.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $3.328 | $16.64 | - |
| 100 - 495 | $3.268 | $16.34 | $6.00 |
| 500 - 995 | $3.204 | $16.02 | $62.00 |
| 1000 - 1995 | $3.146 | $15.73 | $182.00 |
| 2000 + | $3.086 | $15.43 | $484.00 |
*price indicative
- RS Stock No.:
- 232-0699
- Mfr. Part No.:
- GH CSSRM5.24-V8A2-1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | High Power LED | |
| Maximum Forward Current | 1.4A | |
| Package Type | SMT Ceramic | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.87 x 2.17 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | OSLON Square | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type High Power LED | ||
Maximum Forward Current 1.4A | ||
Package Type SMT Ceramic | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.87 x 2.17 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series OSLON Square | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors OSLON Square Hyper Red comes with the best value for highest PPF/W. It is most compact high-power LED with proven robustness, high reliability, long lifetime and low thermal resistance.
Package SMD ceramic package with silicone lens
Typ. Radiation 120° (Lambertian emitter)
ESD 8 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux typ. 1064 mW at 700mA, typ. 538 mW at 350mA
Radiant efficiency typ. 76% at 700mA, typ. 82% at 350mA
Photosynthetic photon flux typ. 5.82 μmol/s at 700mA, typ. 2.95 μmol/s at 350mA
Photon Flux Efficacy typ 4.16 μmol/J at 700mA, typ 4.51 μmol/J at 350mA
Related links
- ams OSRAM 2 V Red High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface Mount OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface Mount OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface Mount OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface Mount OSLON Square
