ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- RS Stock No.:
- 234-1890
- Mfr. Part No.:
- GF CSBPM2.24-2T4T-1-1-350-R33
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.11
(exc. GST)
$28.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1,055 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $5.222 | $26.11 | - |
| 100 - 495 | $5.132 | $25.66 | $9.00 |
| 500 - 995 | $5.044 | $25.22 | $89.00 |
| 1000 - 1995 | $4.956 | $24.78 | $266.00 |
| 2000 + | $4.868 | $24.34 | $708.00 |
*price indicative
- RS Stock No.:
- 234-1890
- Mfr. Part No.:
- GF CSBPM2.24-2T4T-1-1-350-R33
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | Red | |
| Maximum Forward Current | 1A | |
| Package Type | SMT Ceramic | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 2.7 x 1.86 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | OSLON Square | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour Red | ||
Maximum Forward Current 1A | ||
Package Type SMT Ceramic | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.3V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 2.7 x 1.86 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series OSLON Square | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors is a higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement. This LED is used for various applications like Architecture, Horticulture lighting.
Package type is SMT ceramic package with silicone lens
Typ. radiation is 150 degree
Corrosion robustness Class is 3B
ESD withstand voltage is 8 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux: typ. 383 mW
Radiant efficiency: typ. 56 %
Related links
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface Mount OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface Mount OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface Mount GH CSSRML.24
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface Mount GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface Mount OSLON Square
