Vishay 2.2 V Red LED 3 mm (T-1) Through Hole Standard TLDR4900
- RS Stock No.:
- 177-7374
- Mfr. Part No.:
- TLDR4900
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7374
- Mfr. Part No.:
- TLDR4900
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 50mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | ±16 ° | |
| Lens Dimensions | 3.2 (Dia.) x 4.5 mm | |
| LED Luminosity | 200 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 648nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | Standard | |
| Lens Finish | Untinted, Non-Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 50mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle ±16 ° | ||
Lens Dimensions 3.2 (Dia.) x 4.5 mm | ||
LED Luminosity 200 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 648nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series Standard | ||
Lens Finish Untinted, Non-Diffused | ||
Automotive Standard No | ||
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.2 V Red LED 3 mm (T-1) Through Hole Standard TLDR4900
- Vishay 2.2 V Red LED 3 mm Backlighting Through Hole Standard
- Vishay 2.2 V Red LED 3 mm Backlighting Through Hole Standard TLVD42Q1S2
- Ledtech 2.2 V Red LED 3 mm (T-1) Through Hole LO7R L07R3000G3
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLHR4605
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4401
