Vishay 2.2 V Red LED 3 mm Backlighting Through Hole Standard TLVD42Q1S2
- RS Stock No.:
- 165-7059
- Mfr. Part No.:
- TLVD42Q1S2
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7059
- Mfr. Part No.:
- TLVD42Q1S2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm Backlighting | |
| Maximum Forward Current | 50mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | ± 85 ° | |
| LED Luminous Flux | 71 → 280 mlm | |
| Lens Dimensions | 3.3 x 3.2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 650nm | |
| Lens Colour | Red | |
| Series | Standard | |
| Lens Finish | Non-Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm Backlighting | ||
Maximum Forward Current 50mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle ± 85 ° | ||
LED Luminous Flux 71 → 280 mlm | ||
Lens Dimensions 3.3 x 3.2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 650nm | ||
Lens Colour Red | ||
Series Standard | ||
Lens Finish Non-Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.2 V Red LED 3 mm Backlighting Through Hole Standard TLVD42Q1S2
- Vishay 2.2 V Red LED 3 mm (T-1) Through Hole Standard
- Vishay 2.2 V Red LED 3 mm (T-1) Through Hole Standard TLDR4900
- Vishay 2.2 V Red LED 5 mm Through Hole
- Vishay 2.2 V Red LED Reverse Gullwing Surface Mount Power
- Vishay 2.2 V Red LED Surface Mount Surface Power
- Vishay 2.2 V Red LED 5 mm Through Hole TLDR5800
- Vishay 2.2 V Red LED Reverse Gullwing Surface Mount Power VLDR1235R
