Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-57EGW
- RS Stock No.:
- 228-5720
- Distrelec Article No.:
- 175-21-455
- Mfr. Part No.:
- L-57EGW
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.57
(exc. GST)
$1.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship
- Plus 2,298 unit(s) ready to ship from another location
- Plus 4,750 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1.57 |
| 5 + | $1.28 |
*price indicative
- RS Stock No.:
- 228-5720
- Distrelec Article No.:
- 175-21-455
- Mfr. Part No.:
- L-57EGW
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of LEDs | 2 | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5 x 8.6 mm | |
| LED Luminosity | 20 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm, 625nm | |
| Lens Colour | White | |
| Lens Finish | White | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red, Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of LEDs 2 | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5 x 8.6 mm | ||
LED Luminosity 20 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm, 625nm | ||
Lens Colour White | ||
Lens Finish White | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
- RS Stock No. 2285764
- Mfr. Part No. L-59EGW
Each
$1.59
- RS Stock No. 2285770
- Mfr. Part No. L-59EGW-CA
Each
$1.09
- RS Stock No. 8614345
- Mfr. Part No. L-489SURKCGKC
Each (In a Pack of 20)
$0.826
- RS Stock No. 8614389
- Mfr. Part No. L-7113SRSGW
Each (In a Pack of 25)
$0.277
Related links
- Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGW
- Kingbright 2.5 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 2.5 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGC
- Kingbright 2 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-937EGW
- Kingbright 2 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-93WEGW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-3VEGW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-115VEGW










