Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGW

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.59

(exc. GST)

$1.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 832 unit(s) ready to ship from another location
  • Plus 192 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$1.59-
50 - 499$1.571%
500 - 999$1.543%
1000 - 2499$1.524%
2500 +$1.505%

*price indicative

RS Stock No.:
228-5764
Distrelec Article No.:
175-21-456
Mfr. Part No.:
L-59EGW
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red, Green

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Through Hole

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

2V

Number of Pins

3

Viewing Angle

60 °

LED Luminosity

50 mcd, 60 mcd

Lens Dimensions

5 x 8.6 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

568nm, 625nm

Lens Colour

Clear

Series

Multi-Colour LED

Lens Finish

Clear

Automotive Standard

No

Kingbright Through Hole Multi-Colour LED Series


This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.

The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:

Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm

Packages shapes: Round, Cylindrical and Rectangular

Range of colour options: Bi-colour and full colour

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy