ams OSRAM 6.4 V White LED SMT Surface OSCONIQ E 2835 GW QTLQS1.LM-LVL1-XX56-1

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$628.00

(exc. GST)

$692.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.157$628.00-
8000 - 16000$0.153$612.002%
20000 +$0.147$588.006%

*price indicative

RS Stock No.:
225-0686
Mfr. Part No.:
GW QTLQS1.LM-LVL1-XX56-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

200mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

6.4V

Viewing Angle

120 °

LED Luminous Flux

130 → 160 lm

Standards/Approvals

IEC 62471:2006

Colour Temperature

3500K

Lens Finish

Diffused

Series

OSCONIQ E 2835

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors OSCONIQ® E 2835 series Cyan Enhanced LED offers special spectrum to suppress production of melatonin. It is developed to enable lighting designer in circadian lighting design win. This LED enable the drive into 3030 platform with better efficacy, equivalent lifetime & affordable price.

White SMT package, coloured diffused resin

Typical Radiation of 120° (Lambertian emitter)

Colour temperature is 3500K

ESD protection of 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Luminous Flux range between 130.0 lm and 160.0 lm

Luminous efficacy typically 157 lm/W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy