ams OSRAM 6.4 V White LED SMT Surface OSCONIQ E 2835 GW QTLQS1.LM-LVL1-XX51-1
- RS Stock No.:
- 225-0683
- Mfr. Part No.:
- GW QTLQS1.LM-LVL1-XX51-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0683
- Mfr. Part No.:
- GW QTLQS1.LM-LVL1-XX51-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.4V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 130 → 160 lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSCONIQ E 2835 | |
| Lens Finish | Diffused | |
| Colour Temperature | 6500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 6.4V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 130 → 160 lm | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSCONIQ E 2835 | ||
Lens Finish Diffused | ||
Colour Temperature 6500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors OSCONIQ® E 2835 series Cyan Enhanced LED offers special spectrum to suppress production of melatonin. It is developed to enable lighting designer in circadian lighting design win. This LED enable the drive into 3030 platform with better efficacy, equivalent lifetime & affordable price.
White SMT package, coloured diffused resin
Typical Radiation of 120° (Lambertian emitter)
Colour temperature is 6500K
ESD protection of 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Luminous Flux range between 130.0 lm and 160.0 lm
Luminous efficacy typically 157 lm/W
Related links
- ams OSRAM 6.4 V White LED SMT Surface Mount OSCONIQ E 2835
- ams OSRAM 6.4 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLQS1.LM-LVL1-XX56-1
- ams OSRAM 6.4 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLQS1.LM-LVL1-XX52-1
- ams OSRAM 6.4 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLQS1.LM-K5LZ-XX57-1
- ams OSRAM 6.4 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLQS1.LM-LWL2-XX53-1
- ams OSRAM 6.4 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLQS1.LM-LWL2-XX55-1
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLTS2.QM-H1H6-XX57-1-65-R33
