ams OSRAM 6.4 V White LED SMT Surface OSCONIQ E 2835 GW QTLQS1.LM-LWL2-XX55-1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.95

(exc. GST)

$14.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,350 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 50$0.259$12.95-
100 - 450$0.254$12.701%
500 - 950$0.25$12.503%
1000 - 1950$0.245$12.255%
2000 +$0.24$12.007%

*price indicative

Packaging Options:
RS Stock No.:
225-0692
Mfr. Part No.:
GW QTLQS1.LM-LWL2-XX55-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

200mA

Package Type

SMT

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

6.4V

Viewing Angle

120 °

LED Luminous Flux

135 → 165 lm

Standards/Approvals

IEC 62471:2006

Lens Finish

Diffused

Colour Temperature

4000K

Series

OSCONIQ E 2835

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors OSCONIQ® E 2835 series Cyan Enhanced LED offers special spectrum to suppress production of melatonin. It is developed to enable lighting designer in circadian lighting design win. This LED enable the drive into 3030 platform with better efficacy, equivalent lifetime & affordable price.

White SMT package, coloured diffused resin

Typical Radiation of 120° (Lambertian emitter)

Colour temperature is 4000K

ESD protection of 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Luminous Flux range between 135.0 lm and 165.0 lm

Luminous efficacy typically 157 lm/W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy