ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX51-1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
224-9949
Mfr. Part No.:
GW CS8PM1.PM-LSLU-XX51-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Mount Type

Surface

Forward Voltage

2.85V

Series

OSLON SSL 80

The OSRAM Opto Semiconductors white LED provide higher performance, lower thermal resistance and extended range of driving conditions. It offers a prefocused radiation pattern making it the Ideal choice for spot lighting applications. It is a SMT ceramic package with silicone lens and has 6500 K colour temperature.

Typically it has 80° radiation

It has operating temperature from -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy