ROHM 2 V Yellow LED 1608 Surface SML SML-D12W8WT86C
- RS Stock No.:
- 215-9965
- Mfr. Part No.:
- SML-D12W8WT86C
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9965
- Mfr. Part No.:
- SML-D12W8WT86C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| LED Luminosity | 7.1 mcd | |
| Lens Dimensions | 1.2 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 587.5nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Milky White | |
| Series | SML | |
| Lens Colour | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
LED Luminosity 7.1 mcd | ||
Lens Dimensions 1.2 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 587.5nm | ||
Standards/Approvals RoHS | ||
Lens Finish Milky White | ||
Series SML | ||
Lens Colour Milky White | ||
Automotive Standard No | ||
The Rohm SML series LED having yellow colour. It has operating temperature range from -40 to +100 ºC.
Improved luminous intensity
Related links
- ROHM 2 V Yellow LED 1608 Surface Mount SML SML-D12W8WT86C
- ROHM 2.2 V Green, Yellow LED 1608 Surface Mount SML SML-D13M8WT86
- ROHM 2 V Yellow LED 0605 Surface Mount SML SML-A12MTT86
- ROHM 2 V Yellow LED SML-D12 Surface Mount SML-D12W8WT86A
- Kingbright 2 V Yellow LED 1608 Surface Mount KA-1608 KA-1608SYSK
- Wurth Elektronik 2 V Yellow LED 1608 Surface Mount WL-SMCW
- Wurth Elektronik 2 V Yellow LED 1608 Surface Mount WL-SMCW 150060YS75000
- Kingbright 2 V Yellow LED 1608 Surface Mount KA-1608
