Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCD 150066M153000
- RS Stock No.:
- 176-5006
- Mfr. Part No.:
- 150066M153000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$744.00
(exc. GST)
$818.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.372 | $744.00 | - |
| 4000 - 6000 | $0.364 | $728.00 | 2% |
| 8000 + | $0.357 | $714.00 | 4% |
*price indicative
- RS Stock No.:
- 176-5006
- Mfr. Part No.:
- 150066M153000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 40mA | |
| Package Type | 1616 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 1.6 x 0.4 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | WL-SFCD | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 40mA | ||
Package Type 1616 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 1.6 x 0.4 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series WL-SFCD | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
High efficiency
Low power consumption
Diffused optics
Red/Green/Blue color combination
Compatible with reflow soldering
Standard Soldering Pad
RGB
Wide viewing angle
Applications
Backlighting
Status indicator
Front panel indicator
Office automation, home appliances, industrial equipment
Backlighting for keypad, symbol and switch button
Consumer electronics
Safety and security
General lighting
Related links
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCD
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCD
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW 150066M173000
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCD 150080M153000
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCD 150121M153000
- Wurth Elektronik 2.4 V Green, Yellow LED 1616 Surface Mount WL-SBCW
