ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4R9T-Z444
- RS Stock No.:
- 211-6767
- Mfr. Part No.:
- KW DSLP31.CC-GXHX-4R9T-Z444
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-6767
- Mfr. Part No.:
- KW DSLP31.CC-GXHX-4R9T-Z444
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1V | |
| Colour Rendering Index CRI | 90% | |
| LED Luminous Flux | 18 → 33 lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 3000K | |
| Lens Finish | Diffused | |
| Series | KW DSLP31.CC | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.1V | ||
Colour Rendering Index CRI 90% | ||
LED Luminous Flux 18 → 33 lm | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 3000K | ||
Lens Finish Diffused | ||
Series KW DSLP31.CC | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LED is specifically designed for automotive interior high quality white applications, offers 3000 K colour temperature and 18 to 33 lm luminous flux.
InGaN on Sapphire chip technology
Corrosion robustness class: 3B
AEC-Q102 qualified
Related links
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4H8I-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4F8G-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4O9Q-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4L8N-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4J8K-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4C8E-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-JXJZ-4R9T-46A6
