ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4C8E-Z444

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$35.25

(exc. GST)

$38.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
50 - 200$0.705$35.25-
250 - 450$0.687$34.352%
500 +$0.677$33.853%

*price indicative

Packaging Options:
RS Stock No.:
211-6755
Mfr. Part No.:
KW DSLP31.CC-GXHX-4C8E-Z444
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Package Type

SMT

Maximum Forward Current

200mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.1V

LED Luminous Flux

18 → 33 lm

Colour Rendering Index CRI

90%

Standards/Approvals

IEC 62471:2006

Colour Temperature

6500K

Series

KW DSLP31.CC

Lens Finish

Diffused

Automotive Standard

AEC-Q102

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors LED is specifically designed for automotive interior high quality white applications, offers 6500 K colour temperature and 18 to 33 lm luminous flux.

InGaN on Sapphire chip technology

Corrosion robustness class: 3B

AEC-Q102 qualified

Related links