ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4F8G-Z444
- RS Stock No.:
- 211-6757
- Mfr. Part No.:
- KW DSLP31.CC-GXHX-4F8G-Z444
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-6757
- Mfr. Part No.:
- KW DSLP31.CC-GXHX-4F8G-Z444
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1V | |
| LED Luminous Flux | 18 → 33 lm | |
| Colour Rendering Index CRI | 90% | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Finish | Diffused | |
| Series | KW DSLP31.CC | |
| Colour Temperature | 5700K | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.1V | ||
LED Luminous Flux 18 → 33 lm | ||
Colour Rendering Index CRI 90% | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Finish Diffused | ||
Series KW DSLP31.CC | ||
Colour Temperature 5700K | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LED is specifically designed for automotive interior high quality white applications, offers 5700 K colour temperature and 18 to 33 lm luminous flux.
InGaN on Sapphire chip technology
Corrosion robustness class: 3B
AEC-Q102 qualified
Related links
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4H8I-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4O9Q-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4L8N-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4R9T-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4J8K-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-GXHX-4C8E-Z444
- ams OSRAM 3.1 V White LED SMT Surface Mount KW DSLP31.CC KW DSLP31.CC-JXJZ-4F8G-46A6
