ams OSRAM 3.6 V White LED SMT Surface KW DELSS2.CC KW DELSS2.CC-BXCY-4R9T-46A8
- RS Stock No.:
- 211-6750
- Mfr. Part No.:
- KW DELSS2.CC-BXCY-4R9T-46A8
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-6750
- Mfr. Part No.:
- KW DELSS2.CC-BXCY-4R9T-46A8
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 33mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 5850 → 10800 mlm | |
| LED Luminosity | 1800 → 3900 mcd | |
| Colour Rendering Index CRI | 90% | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Finish | Diffused | |
| Colour Temperature | 3000K | |
| Series | KW DELSS2.CC | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 33mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.6V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 5850 → 10800 mlm | ||
LED Luminosity 1800 → 3900 mcd | ||
Colour Rendering Index CRI 90% | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Finish Diffused | ||
Colour Temperature 3000K | ||
Series KW DELSS2.CC | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LED offers superior light quality for ambient white illumination also allows excellent colour rendering by using dedicated phosphors with high CRI. It has 3000 K colour temperature.
EPI_Sapphire chip technology
Corrosion robustness class: 2B
AEC-Q102 qualified
Very small colour and brightness bins
Supports single and multi light point applications (matrix)
- RS Stock No. 2116748
- Mfr. Part No. KW DELSS2.CC-BXCY-4O9Q-46A8
Each (In a Pack of 50)
$0.392
- RS Stock No. 2116746
- Mfr. Part No. KW DELSS2.CC-BXCY-4O9Q-46A8
Each (On a Reel of 2000)
$0.334
- RS Stock No. 2116748P
- Mfr. Part No. KW DELSS2.CC-BXCY-4O9Q-46A8
Each (Supplied on a Reel)
$0.392
- RS Stock No. 2116741
- Mfr. Part No. KW DELSS2.CC-BXCY-4H8I-46A8
Each (In a Pack of 50)
$0.397
Related links
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4H8I-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4L8N-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4U9X-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4O9Q-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4J8K-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4F8G-46A8
- ams OSRAM 3.6 V White LED Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4C6E-46A8









