ams OSRAM 3.6 V White LED Surface KW DELSS2.CC KW DELSS2.CC-BXCY-4C6E-46A8
- RS Stock No.:
- 211-6736
- Mfr. Part No.:
- KW DELSS2.CC-BXCY-4C6E-46A8
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-6736
- Mfr. Part No.:
- KW DELSS2.CC-BXCY-4C6E-46A8
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.6V | |
| Series | KW DELSS2.CC | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.6V | ||
Series KW DELSS2.CC | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LED offers superior light quality for ambient white illumination also allows excellent colour rendering by using dedicated phosphors with high CRI. It has 6500 K colour temperature.
EPI_Sapphire chip technology
Corrosion robustness class: 2B
AEC-Q102 qualified
Very small colour and brightness bins
Supports single and multi light point applications (matrix)
Related links
- ams OSRAM 3.6 V White LED Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4C6E-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4F8G-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4H8I-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4L8N-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4J8K-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4U9X-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4R9T-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4O9Q-46A8
